
The ECH8309-TL-H is a single N-channel MOSFET with a maximum drain to source voltage of 12V and continuous drain current of 9.5A. It has a maximum power dissipation of 1.5W and is available in a tape and reel packaging with 3000 pieces per reel. The device has a fall time of 123ns and turn-on delay time of 22ns. It operates over a temperature range of -55°C to 150°C and is lead free and halogen free. The ECH8309-TL-H is RoHS compliant.
Onsemi ECH8309-TL-H technical specifications.
| Continuous Drain Current (ID) | 9.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Element Configuration | Single |
| Fall Time | 123ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 1.78nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 157ns |
| Turn-On Delay Time | 22ns |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8309-TL-H to view detailed technical specifications.
No datasheet is available for this part.