
The ECH8411-TL-E is a surface mount MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 9A. It has a maximum power dissipation of 1.4W and an on-resistance of 16 milliohms. The device is packaged in a surface mount package and is lead free. Operating temperature range is not specified.
Onsemi ECH8411-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.74nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 16mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8411-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
