Onsemi ECH8649-TL-H technical specifications.
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8649-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
