Onsemi ECH8652-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 12V |
| Element Configuration | Dual |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 11ns |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8652-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
