
N-Channel Power MOSFET featuring 20V drain-source breakdown voltage and 7.5A continuous drain current. Offers a low 20mΩ drain-source resistance at a 10V gate-source voltage. This dual MOSFET configuration is housed in an SMD/SMT SOT-28FL / ECH8 package, supplied on a 3000-piece tape and reel. Key performance characteristics include a 1.5W power dissipation, 1.28nF input capacitance, and switching times of 13ns turn-on delay and 36ns fall time. The component is RoHS compliant and halogen-free, operating within a -55°C to 150°C temperature range.
Onsemi ECH8653-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 36ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.28nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8653-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
