Onsemi ECH8655R-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 24V |
| Element Configuration | Dual |
| Fall Time | 2100ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2400ns |
| Turn-On Delay Time | 320ns |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECH8655R-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
