Onsemi ECLTSSOP20EVB technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ECLTSSOP20EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.