Onsemi EFC2J022NUZTCG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EFC2J022NUZTCG to view detailed technical specifications.
No datasheet is available for this part.