Onsemi EFC4612R-S-TR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EFC4612R-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.