
Single, general-purpose rectifier diode with a 1A average rectified current and 50V maximum repetitive reverse voltage. Features a 50ns reverse recovery time, 30A maximum surge current, and a 175°C maximum operating temperature. Packaged in a DO-41 through-hole mount, this lead-free and RoHS compliant component offers 2.5W power dissipation.
Onsemi EGP10A technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 22pF |
| Package/Case | DO-41 |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Natural Thermal Resistance | 50°C/W |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EGP10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
