General purpose rectifier diode featuring 3A average rectified current and 50V repetitive reverse voltage. This single element rectifier offers a 50ns reverse recovery time and 125A peak non-repetitive surge current. With a capacitance of 95pF and a maximum operating temperature of 150°C, it is housed in a DO-201AD through-hole package. The component is lead-free and RoHS compliant, designed for efficient power dissipation.
Onsemi EGP30A technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 95pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Natural Thermal Resistance | 20°C/W |
| Output Current | 3A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Polarity | Standard |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EGP30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.