
Complementary Bipolar Digital Transistor (BRT) in a compact SOT-553-5 package. Features a 50V collector-emitter voltage rating and a 100mA continuous collector current. Offers a low 250mV collector-emitter saturation voltage and a minimum hFE of 35. Operates across a wide temperature range from -55°C to 150°C. This RoHS and Halogen Free component is supplied on a 4000-piece tape and reel.
Onsemi EMC3DXV5T1G technical specifications.
| Package/Case | SOT-553-5 |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 357mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMC3DXV5T1G to view detailed technical specifications.
No datasheet is available for this part.