
The EMC3DXV5T5G is a bipolar junction transistor from Onsemi with a collector-emitter voltage rating of 50V and a continuous collector current of 100mA. It features a power dissipation of 357mW and is available in a SOT-553-5 package. The transistor is halogen free and lead free, and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C.
Onsemi EMC3DXV5T5G technical specifications.
| Package/Case | SOT-553-5 |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Halogen Free | Halogen Free |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMC3DXV5T5G to view detailed technical specifications.
No datasheet is available for this part.