
The EMC5DXV5T1 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a high current gain of 80 and is RoHS compliant. The transistor is packaged in a SOT-553 case and is rated for operation between -55°C and 150°C. It can dissipate a maximum power of 500mW and is available on a tape and reel.
Onsemi EMC5DXV5T1 technical specifications.
| Package/Case | SOT-553 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMC5DXV5T1 to view detailed technical specifications.
No datasheet is available for this part.