
Complementary Bipolar Digital Transistor (BRT) in a SOT-563-6 package. Features 50V Collector Emitter Breakdown Voltage and 50V Collector Emitter Voltage (VCEO). Offers 100mA Continuous Collector Current and 250mV Collector Emitter Saturation Voltage. Operates across a -55°C to 150°C temperature range with 500mW Max Power Dissipation. This RoHS compliant, halogen-free component is supplied on a 4000-piece tape and reel.
Onsemi EMD4DXV6T1G technical specifications.
| Package/Case | SOT-563-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMD4DXV6T1G to view detailed technical specifications.
No datasheet is available for this part.
