Onsemi EMH1405-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 820pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMH1405-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.