Onsemi EMH2408-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 38ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Input Capacitance | 345pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 9.2ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMH2408-TL-H to view detailed technical specifications.
No datasheet is available for this part.