Onsemi EMH2409-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 59mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.2W |
| Rds On Max | 59mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMH2409-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.