Complementary dual N-channel and P-channel power MOSFET in an SOT-383FL package. Features 20V drain-to-source voltage and 4A continuous drain current for the N-channel, and -20V drain-to-source voltage and -3A continuous drain current for the P-channel. Offers low on-resistance of 45mΩ (N-channel) and 85mΩ (P-channel). Operates from -55°C to 150°C with a maximum power dissipation of 1.2W. Packaged in tape and reel for automated assembly.
Onsemi EMH2604-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Input Capacitance | 345pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | EMH2604 |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 9.2ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMH2604-TL-H to view detailed technical specifications.
No datasheet is available for this part.