Onsemi EMI2180MTTBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Capacitance | 1.3 |
| Height | 0.8 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EMI2180MTTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.