4-channel EMI/RFI data line filter with integrated ESD protection, offering 20dB attenuation from 800 to 3000 MHz. Features 100 Ohm resistance, 7pF capacitance per line, and 5V reverse standoff voltage. Operates within a -40°C to 85°C temperature range, with a maximum DC current of 100mA. Packaged in a compact 1.7mm x 1.35mm UDFN8, supplied on a 3000-piece tape and reel. RoHS compliant and halogen-free.
Onsemi EMI5204MUTAG technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 7pF |
| Circuit Type | Filter |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Min Breakdown Voltage | 6V |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EMI520xMU |
| Termination | Flat |
| DC Rated Voltage | 7V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI5204MUTAG to view detailed technical specifications.
No datasheet is available for this part.
