
6-channel EMI/RFI filter with integrated ESD protection, designed for data lines. Features 20dB attenuation from 800 to 3000 MHz, 7pF capacitance, and 100R resistance. Operates with a max DC current of 100mA and includes 6V minimum breakdown voltage for ESD protection. Packaged in a 2.5mm x 1.35mm UDFN12, tape and reel, this lead-free and halogen-free component is RoHS compliant.
Onsemi EMI5206MUTAG technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 7pF |
| Circuit Type | Filter |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Min Breakdown Voltage | 6V |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Number of Lines | 6 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EMI520xMU |
| Termination | Flat |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI5206MUTAG to view detailed technical specifications.
No datasheet is available for this part.