
8-channel EMI/RFI filter for data lines, featuring integrated ESD protection. Offers 20dB attenuation at 800-3000 MHz with 7pF capacitance per line and 100R resistance. Designed for unidirectional signal paths, it operates within a -40°C to 85°C temperature range and supports up to 100mA DC current. Housed in a 3.3x1.35mm UDFN16 package, this halogen-free, lead-free, and RoHS-compliant component is supplied on a 3000-piece tape and reel.
Onsemi EMI5208MUTAG technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 7pF |
| Circuit Type | Filter |
| Depth | 1.35mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Min Breakdown Voltage | 6V |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EMI520xMU |
| Termination | Flat |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI5208MUTAG to view detailed technical specifications.
No datasheet is available for this part.
