Onsemi EMI6316FCTBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 15 |
| Manufacturer Series | EMI6316FCTBG |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EMI6316FCTBG to view detailed technical specifications.
No datasheet is available for this part.