
4-channel EMI/RFI filter featuring integrated ESD protection. Offers 10 Ohm resistance and 17nH inductance per line, with 12pF capacitance. Provides -23dB attenuation and handles up to 30mA max DC current. Operates across a -40°C to 85°C temperature range. Packaged in a compact UDFN8 (1.7x1.35mm) with 0.4mm pitch, supplied on a 3000-piece tape and reel.
Onsemi EMI7204MUTAG technical specifications.
| Attenuation Value | -23dB |
| Capacitance | 12pF |
| Circuit Type | Filter |
| Current | 30mA |
| Depth | 1.35mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 17nH |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Min Breakdown Voltage | 9V |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Praetorian™ |
| Termination | Flat |
| DC Rated Voltage | 6.8V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI7204MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
