
6-channel EMI/RFI filter with integrated ESD protection, featuring 17nH inductance and 12pF capacitance per channel. Offers 30mA maximum DC current handling and 10 Ohm resistance. Provides unidirectional ESD protection up to 9V minimum breakdown voltage. Packaged in a 2.5mm x 2.2mm x 0.5mm UDFN12 package, supplied on a 3000-piece tape and reel. Operates across a -40°C to 85°C temperature range.
Onsemi EMI7206MUTAG technical specifications.
| Attenuation Value | -23dB |
| Capacitance | 12pF |
| Circuit Type | Filter |
| Current | 30mA |
| Depth | 1.35mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 17nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Min Breakdown Voltage | 9V |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Number of Lines | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EMI720xMU |
| Termination | Flat |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI7206MUTAG to view detailed technical specifications.
No datasheet is available for this part.