8-channel EMI/RFI filter with integrated ESD protection, featuring 10 Ohm resistance and 12pF capacitance per channel. This unidirectional filter offers 30mA maximum DC current handling and 9V minimum breakdown voltage. Operating across a -40°C to 85°C temperature range, it provides up to -23dB attenuation. The component is housed in a 3.3x1.35mm UDFN16 package, supplied on a 3000-piece tape and reel.
Onsemi EMI7208MUTAG technical specifications.
| Attenuation Value | -23dB |
| Capacitance | 12pF |
| Circuit Type | Filter |
| Current | 30mA |
| Depth | 1.35mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 17nH |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Min Breakdown Voltage | 9V |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EMI720xMU |
| Termination | Flat |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI7208MUTAG to view detailed technical specifications.
No datasheet is available for this part.
