Four-channel EMI/RFI filter with integrated ESD protection, featuring 45 Ohms resistance and 17.5pF capacitance per channel. Offers 35dB attenuation and 70nH inductance, designed for data line filtering. Packaged in a compact 1.7mm x 1.35mm UDFN8 surface-mount package, operating from -40°C to 85°C. This halogen-free, lead-free component provides robust protection for sensitive electronics.
Onsemi EMI9404MUTAG technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 17.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 15mA |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.024inch |
| Inductance | 70nH |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 45R |
| RoHS Compliant | Yes |
| Series | Praetorian III® |
| Termination | Flat |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI9404MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.