
Eight-channel L-C EMI filter array with integrated ESD protection, housed in a 3.3mm x 1.35mm UDFN16 package. Features 16 terminals and a capacitance of 24pF per channel. Operates across a temperature range of -40°C to 85°C. Ideal for data line filtering applications.
Onsemi EMI9408MUTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 3.3 |
| Pin Count | 16 |
| Number of Functions | 8 |
| Manufacturer Series | EMI9408 |
| Capacitance | 24 |
| Height | 0.55 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EMI9408MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.