Dual NPN Bipolar Transistor in a compact SOT-563-6 package, offering a 50V collector-emitter breakdown voltage and a 100mA maximum collector current. Features a 400mV collector-emitter saturation voltage and a minimum hFE of 120, with a transition frequency of 180MHz. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 500mW. This RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi EMX1DXV6T1G technical specifications.
| Package/Case | SOT-563-6 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 180MHz |
| Height | 0.6mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMX1DXV6T1G to view detailed technical specifications.
No datasheet is available for this part.