
Fast recovery general purpose rectifier diode, featuring 1A average rectified current and 150V repetitive reverse voltage. This single element diode offers a 15ns reverse recovery time and a 30A peak non-repetitive surge current. Housed in a DO-214AC surface mount package, it operates from -50°C to 150°C with a 1.47W power dissipation. RoHS compliant and lead-free.
Onsemi ES1C technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 7pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.235mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 15ns |
| Reverse Recovery Time-Max | 15ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Weight | 0.106g |
| Width | 2.896mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ES1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
