
2A Surface Mount General Purpose Rectifier, 100V Vrrm, 20ns Reverse Recovery Time. Features 2A average rectified current, 50A max surge current, and 18pF capacitance. Packaged in a DO-214AA case, this lead-free component operates from -55°C to 150°C and is supplied on a 3000-piece tape and reel.
Onsemi ES2B technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 18pF |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Power Dissipation | 1.66W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 20ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ES2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
