
General purpose rectifier diode with 2A average rectified current and 200V maximum repetitive reverse voltage. Features a 50A peak non-repetitive surge current and 20ns reverse recovery time. This surface mount component is housed in a DO-214AA package, measuring 4.75mm x 3.95mm x 2.45mm. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1.66W. RoHS compliant and lead-free.
Onsemi ES2D technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 18pF |
| Package/Case | DO-214AA |
| Current | 2A |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Power Dissipation | 1.66W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 20ns |
| Reverse Recovery Time-Max | 20ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ES2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
