
Surface mount general purpose rectifier diode with 3A average rectified current and 100V repetitive reverse voltage. Features a 20ns reverse recovery time and 100A peak non-repetitive surge current. Operates from -50°C to 150°C with a capacitance of 45pF. Packaged in a DO-214AB (SMC) case, supplied on tape and reel.
Onsemi ES3B technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.413mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 1.66W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 20ns |
| Reverse Recovery Time-Max | 20ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.3g |
| Width | 6.223mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ES3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
