Bidirectional Transient Voltage Suppressor (TVS) diode in a 0201-CSP package, offering 5V working voltage and 10V clamping voltage. Features a low 13.5pF capacitance, 1uA leakage current, and 5.8V minimum breakdown voltage. Designed for bidirectional surge protection with a 2A peak pulse current and 250mW peak pulse power. Operates across a -40°C to 125°C temperature range, with SMD/SMT termination and tape and reel packaging.
Onsemi ESD11B5.0ST5G technical specifications.
| Capacitance | 13.5pF |
| Package/Case | 0201 |
| Clamping Voltage | 10V |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.6mm |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 250mW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD11B5.0ST5G to view detailed technical specifications.
No datasheet is available for this part.
