
Onsemi ESD4238MTTAG technical specifications.
| Clamping Voltage | 10V |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4mm |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD4238MTTAG to view detailed technical specifications.
No datasheet is available for this part.
