Bidirectional Transient Voltage Suppressor (TVS) diode offering 5-line ESD protection in a compact SOT-963-6 (1x1mm) package. Features a low 9pF capacitance per line, 5.5V minimum breakdown voltage, and 9V clamping voltage at 2A peak pulse current. Operates at 5V reverse standoff voltage with a maximum leakage current of 1uA. Designed for surface mount (SMD/SMT) termination, this halogen-free, lead-free component is RoHS compliant and suitable for automotive applications.
Onsemi ESD5205P6T6G technical specifications.
| Capacitance | 9pF |
| Package/Case | SOT-963-6 |
| Clamping Voltage | 9V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1A |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 18W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD5205P6T6G to view detailed technical specifications.
No datasheet is available for this part.
