Onsemi ESD5384 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.14 |
| Length | 1.14 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD5384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.