
Onsemi ESD5384NCTBG technical specifications.
| Capacitance | 29pF |
| Depth | 1.14mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.14mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Leakage Current | 200nA |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Width | 1.14mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD5384NCTBG to view detailed technical specifications.
No datasheet is available for this part.
