
Unidirectional Transient Voltage Suppressor (TVS) diode offering 120W peak pulse power and 11A peak pulse current. Features a 2.5V working voltage, 4V minimum breakdown voltage, and 10.9V clamping voltage. With a low leakage current of 6uA and capacitance of 145pF, this surface mount device operates across a wide temperature range of -55°C to 150°C. Designed for robust protection, it is RoHS compliant and packaged on tape and reel.
Onsemi ESD5Z2.5T1 technical specifications.
| Capacitance | 145pF |
| Clamping Voltage | 10.9V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 6uA |
| Length | 1.2mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 120W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD5Z2.5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
