Transient Voltage Suppressor Diode (TVS Diode) designed for USB 3.0 applications, featuring low capacitance. This unidirectional, silicon diode offers a repetitive peak reverse voltage of 5V, with a minimum breakdown voltage of 5.5V and a nominal breakdown voltage of 5.5V. Maximum clamping voltage is 10V, operating across a temperature range of -55°C to 125°C. The component has 8 pins and 8 elements, with dual terminal positions.
Onsemi ESD7016MUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 8 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD7016MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.