The ESD7181MUT5G is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a terminal position of BOTTOM. The diode element material is SILICON and the diode type is TRANS VOLTAGE SUPPRESSOR DIODE. The device has a maximum reverse voltage of 18.5V and a maximum power dissipation of 0.25W.
Onsemi ESD7181MUT5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.5 |
| Breakdown Voltage-Min | 20.5 |
| Clamping Voltage-Max | 41.1 |
| Breakdown Voltage-Nom | 20.5 |
| Breakdown Voltage-Max | 35 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD7181MUT5G to view detailed technical specifications.
No datasheet is available for this part.