The ESD7331MUT5G is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum power dissipation of 0.25W and a clamping voltage of 7.5V. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a breakdown voltage of 4V and a rep peak reverse voltage of 3.3V. It is packaged in an R-PBCC-N2 package with the terminals positioned on the bottom.
Onsemi ESD7331MUT5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Clamping Voltage-Max | 7.5 |
| Power Dissipation-Max | 0.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD7331MUT5G to view detailed technical specifications.
No datasheet is available for this part.