
3-line, bidirectional transient voltage suppressor (TVS) diode with very low capacitance (1.5pF) for USB applications. Features 5.5V working voltage, 6V minimum breakdown voltage, and 10V clamping voltage. Offers 2.5A peak pulse current and 50W peak pulse power. Packaged in a 0.8mm x 0.8mm x 0.63mm WLCSP with 4 leads, supplied on tape and reel. Halogen and lead-free, RoHS compliant, with a leakage current of 100nA.
Onsemi ESD7383NCTBG technical specifications.
| Capacitance | 1.5pF |
| Clamping Voltage | 10V |
| Depth | 0.8mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.8mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Bidirectional Channels | 3 |
| Number of Lines | 3 |
| Number of Unidirectional Channels | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 50W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD7383NCTBG to view detailed technical specifications.
No datasheet is available for this part.
