The ESD7481MUT5G is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius. It features a silicon diode element material and a clamping voltage of up to 12 volts. The device has a pin count of 2 and a package type of X3DFN2, 2 PIN. It is suitable for use in applications where a high level of reliability is required, such as in automotive or industrial environments.
Onsemi ESD7481MUT5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD7481MUT5G to view detailed technical specifications.
No datasheet is available for this part.