
Onsemi ESD7484NCTAG technical specifications.
| Capacitance | 1.75pF |
| Depth | 1.1mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 70W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD7484NCTAG to view detailed technical specifications.
No datasheet is available for this part.
