
Bidirectional transient voltage suppressor (TVS) diode offering robust ESD protection. Features a low 0.9pF capacitance and 1uA leakage current, ensuring minimal signal integrity impact. With a 5V working voltage and 12.9V clamping voltage, it effectively safeguards sensitive circuitry. Packaged in a compact SOD-923-2 SMD/SMT format, this device is designed for high-volume applications with 8000 units per reel.
Onsemi ESD7951ST5G technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOD-923-2 |
| Clamping Voltage | 12.9V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.8mm |
| Min Breakdown Voltage | 5.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 150mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.65mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD7951ST5G to view detailed technical specifications.
No datasheet is available for this part.
