
Unidirectional Transient Voltage Suppressor (TVS) diode designed for ESD protection. Features a 5V working voltage and 500nA leakage current. Offers a clamping voltage of 10V with a maximum breakdown voltage of 11V. Packaged in a compact SOT-723-3 surface-mount case with a low capacitance of 6.2pF. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 240mW.
Onsemi ESD7C5.0DT5G technical specifications.
| Capacitance | 6.2pF |
| Package/Case | SOT-723-3 |
| Clamping Voltage-Max | 10V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.2mm |
| Max Breakdown Voltage | 11V |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Max Reverse Leakage Current | 500nA |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 240mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD7C5.0DT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
