Unidirectional ESD protection diode featuring a low leakage current of 1µA and fast response time. This Zener diode offers a clamping voltage of 10.4V and a maximum breakdown voltage of 5V, with a reverse standoff voltage of 5V. Designed for surface-mount applications, it is housed in a compact SOT-723-3 package with dimensions of 1.2mm (L) x 0.8mm (W) x 0.5mm (H). Operating across a wide temperature range of -55°C to 150°C, this RoHS compliant component provides 2 lines of protection and handles a peak pulse current of 1A.
Onsemi ESD7L5.0DT5G technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOT-723-3 |
| Clamping Voltage | 10.4V |
| Clamping Voltage-Max | 10.4V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.2mm |
| Max Breakdown Voltage | 5V |
| Min Breakdown Voltage | 5.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 150mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.8mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD7L5.0DT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
