
Unidirectional transient voltage suppressor (TVS) diode in a SOT-723-3 package, offering ESD protection for two lines. Features a 5V reverse standoff voltage, 5.4V minimum breakdown voltage, and 10.4V clamping voltage. Operates within a -55°C to 125°C temperature range with a low 1uA leakage current. This lead-free, halogen-free component is supplied on an 8000-piece tape and reel.
Onsemi ESD7M5.0DT5G technical specifications.
| Package/Case | SOT-723-3 |
| Clamping Voltage | 10.4V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.2mm |
| Min Breakdown Voltage | 5.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 150mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ESD7M5.0DT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
